
3-101-012 | |
|---|---|
DigiKey Part Number | 486-3315-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-012 |
Description | SWITCH PUSHBUTTON DPST 16A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 16A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,65000 Kč | 702,65 Kč |
| 10 | 606,21900 Kč | 6 062,19 Kč |
| 30 | 564,84167 Kč | 16 945,25 Kč |
| 50 | 546,53800 Kč | 27 326,90 Kč |
| 100 | 522,60620 Kč | 52 260,62 Kč |
| 250 | 492,50432 Kč | 123 126,08 Kč |
| Unit Price without VAT: | 702,65000 Kč |
|---|---|
| Unit Price with VAT: | 850,20650 Kč |





