
3-100-987 | |
|---|---|
DigiKey Part Number | 486-3310-ND |
Manufacturer | |
Manufacturer Product Number | 3-100-987 |
Description | SWITCH PUSHBUTTON SPST 16A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 16A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,12000 Kč | 642,12 Kč |
| 10 | 553,99000 Kč | 5 539,90 Kč |
| 30 | 516,18000 Kč | 15 485,40 Kč |
| 50 | 499,45840 Kč | 24 972,92 Kč |
| 100 | 477,59530 Kč | 47 759,53 Kč |
| 250 | 450,09548 Kč | 112 523,87 Kč |
| Unit Price without VAT: | 642,12000 Kč |
|---|---|
| Unit Price with VAT: | 776,96520 Kč |

