MSM LA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-100-912

DigiKey Part Number
486-3309-ND
Manufacturer
Manufacturer Product Number
3-100-912
Description
SWITCH PUSHBUTTON DPST 16A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.10mm Dia
Operating Temperature
-20°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 442,90000 Kč1 442,90 Kč
101 244,42800 Kč12 444,28 Kč
301 159,28967 Kč34 778,69 Kč
501 121,62240 Kč56 081,12 Kč
1001 072,38080 Kč107 238,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 442,90000 Kč
Unit Price with VAT:1 745,90900 Kč