




3-100-115 | |
|---|---|
DigiKey Part Number | 486-6966-ND |
Manufacturer | |
Manufacturer Product Number | 3-100-115 |
Description | CIR BRKR THRM 20A 240VAC/32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,83000 Kč | 673,83 Kč |
| 5 | 559,05000 Kč | 2 795,25 Kč |
| 10 | 515,73200 Kč | 5 157,32 Kč |
| 50 | 427,21700 Kč | 21 360,85 Kč |
| 100 | 393,66630 Kč | 39 366,63 Kč |
| 250 | 353,02088 Kč | 88 255,22 Kč |
| 500 | 328,61870 Kč | 164 309,35 Kč |
| Unit Price without VAT: | 673,83000 Kč |
|---|---|
| Unit Price with VAT: | 815,33430 Kč |

