Power Entry Connector Plug, Female Sockets IEC 320-C21 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Plug, Female Sockets IEC 320-C21 Free Hanging (In-Line)
1658.0000
1658.0000

1658.0000

DigiKey Part Number
486-3194-ND
Manufacturer
Manufacturer Product Number
1658.0000
Description
PWR ENT PLUG IEC320-C21 STR SCRW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C21 Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1658.0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C21
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,50000 Kč313,50 Kč
10266,50700 Kč2 665,07 Kč
25249,80920 Kč6 245,23 Kč
50237,88640 Kč11 894,32 Kč
100226,53480 Kč22 653,48 Kč
250212,36116 Kč53 090,29 Kč
500202,23636 Kč101 118,18 Kč
1 000192,59639 Kč192 596,39 Kč
Manufacturers Standard Package
Unit Price without VAT:313,50000 Kč
Unit Price with VAT:379,33500 Kč