1241.7226.1115000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1 508,02000 Kč
Datasheet
1241.7226.1115000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1241.7226.1115000
SCHURTER MSM CS 22

1241.7226.1115000

DigiKey Part Number
486-3072-ND
Manufacturer
Manufacturer Product Number
1241.7226.1115000
Description
SWITCH PUSHBUTTON SPST 12A 250V
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
12A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.10mm Dia
Operating Temperature
-20°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes