Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
SCHURTER MSM CS 22

1241.7031.1130000

DigiKey Part Number
486-1502-ND
Manufacturer
Manufacturer Product Number
1241.7031.1130000
Description
SWITCH PUSHBUTTON SPDT 10A 250V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
1241.7031.1130000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
Ceramic Actuator
Panel Cutout Dimensions
Circular - 22.10mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
1,500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1916,98000 Kč916,98 Kč
Unit Price without VAT:916,98000 Kč
Unit Price with VAT:1 109,54580 Kč