



1241.6834.1124000 | |
|---|---|
DigiKey Part Number | 486-1443-ND |
Manufacturer | |
Manufacturer Product Number | 1241.6834.1124000 |
Description | SWITCH PUSHBUTTON DPST 12A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 12A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,31000 Kč | 1 538,31 Kč |
| 10 | 1 326,78000 Kč | 13 267,80 Kč |
| 30 | 1 235,98433 Kč | 37 079,53 Kč |
| 50 | 1 195,82360 Kč | 59 791,18 Kč |
| 100 | 1 143,30960 Kč | 114 330,96 Kč |
| Unit Price without VAT: | 1 538,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 861,35510 Kč |

