Pushbutton Switch DPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.6831.1120000

DigiKey Part Number
486-1440-ND
Manufacturer
Manufacturer Product Number
1241.6831.1120000
Description
SWITCH PUSHBUTTON DPST 12A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
1241.6831.1120000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-On
Current Rating (Amps)
12A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.10mm Dia
Operating Temperature
-20°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1753,83000 Kč753,83 Kč
10650,28700 Kč6 502,87 Kč
30605,89033 Kč18 176,71 Kč
50586,25160 Kč29 312,58 Kč
100560,57730 Kč56 057,73 Kč
250528,27860 Kč132 069,65 Kč
Manufacturers Standard Package
Unit Price without VAT:753,83000 Kč
Unit Price with VAT:912,13430 Kč