
1241.6824.1122077 | |
|---|---|
DigiKey Part Number  | 486-4135-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1241.6824.1122077  | 
Description  | SWITCH PUSHBUTTON DPST 12A 250V  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Anti-Vandal, Illuminated  | |
Circuit  | ||
Switch Function  | Off-On  | |
Current Rating (Amps)  | 12A (AC/DC)  | |
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 30 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | ON/OFF  | |
Color - Actuator/Cap  | Silver  | |
Illumination Type, Color  | LED, Green  | |
Illumination Voltage (Nominal)  | 24 VDC  | |
Termination Style  | Quick Connect - 0.187" (4.7mm)  | |
Ingress Protection  | IP64 - Dust Tight, Water Resistant  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 19.10mm Dia  | |
Operating Temperature  | -20°C ~ 85°C  | |
Mechanical Life  | 100,000 Cycles  | |
Electrical Life  | 50,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 625,36000 Kč | 1 625,36 Kč | 
| 10 | 1 401,78300 Kč | 14 017,83 Kč | 
| 30 | 1 305,82633 Kč | 39 174,79 Kč | 
| 50 | 1 263,38200 Kč | 63 169,10 Kč | 
| 100 | 1 207,88190 Kč | 120 788,19 Kč | 
| Unit Price without VAT: | 1 625,36000 Kč | 
|---|---|
| Unit Price with VAT: | 1 966,68560 Kč | 

