



1241.5003 | |
|---|---|
DigiKey Part Number | 486-1565-ND |
Manufacturer | |
Manufacturer Product Number | 1241.5003 |
Description | SWITCH PUSH SPST-NO 100MA 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.5003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect, Female - .250" (6.3mm) on Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,93000 Kč | 835,93 Kč |
| 20 | 689,69000 Kč | 13 793,80 Kč |
| 40 | 659,54725 Kč | 26 381,89 Kč |
| 60 | 642,50733 Kč | 38 550,44 Kč |
| 100 | 621,63320 Kč | 62 163,32 Kč |
| 260 | 584,31377 Kč | 151 921,58 Kč |
| Unit Price without VAT: | 835,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,47530 Kč |

