LED Panel Indicator Red, Green, Blue (RGB) 5V ~ 28V Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.3671

DigiKey Part Number
486-4951-ND
Manufacturer
Manufacturer Product Number
1241.3671
Description
LED PNL IND RGB WIRE LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) 5V ~ 28V Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red, Green, Blue (RGB)
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V ~ 28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.19" (30.10mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67, IP69K
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 656,80000 Kč3 656,80 Kč
203 014,46250 Kč60 289,25 Kč
402 882,00175 Kč115 280,07 Kč
602 807,10717 Kč168 426,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 656,80000 Kč
Unit Price with VAT:4 424,72800 Kč