
1241.3257 | |
|---|---|
DigiKey Part Number  | 486-1561-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1241.3257  | 
Description  | SWITCH PUSH SPST-NO 100MA 42V  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NO Piezo Panel Mount, Front  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1241.3257 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Piezo  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 100mA (AC/DC)  | |
Voltage Rating - AC  | 42 V  | |
Voltage Rating - DC  | 60 V  | |
Actuator Type  | Round, Button, Flush  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Silver  | |
Illumination Type, Color  | LED, Green  | |
Illumination Voltage (Nominal)  | 24 VDC  | |
Termination Style  | Wire Leads  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 22.10mm Dia  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mechanical Life  | -  | |
Electrical Life  | 20,000,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 449,07000 Kč | 2 449,07 Kč | 
| 10 | 2 111,78800 Kč | 21 117,88 Kč | 
| 30 | 1 967,04100 Kč | 59 011,23 Kč | 
| 50 | 1 902,99580 Kč | 95 149,79 Kč | 
| 100 | 1 819,26830 Kč | 181 926,83 Kč | 
| Unit Price without VAT: | 2 449,07000 Kč | 
|---|---|
| Unit Price with VAT: | 2 963,37470 Kč | 

