Pushbutton Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.3058

DigiKey Part Number
486-4303-ND
Manufacturer
Manufacturer Product Number
1241.3058
Description
SWITCH PSE 30SNAF-RIRTGN24-IV-L
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch
Datasheet
 Datasheet
EDA/CAD Models
1241.3058 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
5 ~ 28 VDC
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 30.30mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 834,86000 Kč3 834,86 Kč
203 161,09150 Kč63 221,83 Kč
403 022,15825 Kč120 886,33 Kč
602 943,61167 Kč176 616,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 834,86000 Kč
Unit Price with VAT:4 640,18060 Kč