Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.3010

DigiKey Part Number
486-1572-ND
Manufacturer
Manufacturer Product Number
1241.3010
Description
SWITCH PUSH SPST-NO 100MA 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
1241.3010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 24.30mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
20,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 253,85000 Kč3 253,85 Kč
102 805,39600 Kč28 053,96 Kč
302 612,90700 Kč78 387,21 Kč
502 527,75180 Kč126 387,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 253,85000 Kč
Unit Price with VAT:3 937,15850 Kč