
1241.2411.8 | |
|---|---|
DigiKey Part Number | 486-1570-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2411.8 |
Description | SWITCH PUSH SPST-NO 100MA 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.2411.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,64000 Kč | 926,64 Kč |
| 10 | 799,37300 Kč | 7 993,73 Kč |
| 30 | 744,75700 Kč | 22 342,71 Kč |
| 50 | 720,60520 Kč | 36 030,26 Kč |
| 100 | 689,02210 Kč | 68 902,21 Kč |
| 250 | 649,29176 Kč | 162 322,94 Kč |
| Unit Price without VAT: | 926,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,23440 Kč |


