
1241.2411.4 | |
|---|---|
DigiKey Part Number | 486-1539-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2411.4 |
Description | SWITCH PUSH SPST-NO 100MA 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.2411.4 Models |
Category | Voltage Rating - DC 60 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Piezo | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 20,000,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |
Voltage Rating - AC 42 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,64000 Kč | 926,64 Kč |
| 10 | 799,37300 Kč | 7 993,73 Kč |
| 30 | 744,75700 Kč | 22 342,71 Kč |
| 50 | 720,60520 Kč | 36 030,26 Kč |
| 100 | 689,02210 Kč | 68 902,21 Kč |
| 250 | 649,29176 Kč | 162 322,94 Kč |
| Unit Price without VAT: | 926,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,23440 Kč |

