Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.2411.3

DigiKey Part Number
486-1567-ND
Manufacturer
Manufacturer Product Number
1241.2411.3
Description
SWITCH PUSH SPST-NO 100MA 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
1241.2411.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
20,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1926,64000 Kč926,64 Kč
10799,37300 Kč7 993,73 Kč
30744,75700 Kč22 342,71 Kč
50720,60520 Kč36 030,26 Kč
100689,02210 Kč68 902,21 Kč
250649,29176 Kč162 322,94 Kč
Manufacturers Standard Package
Unit Price without VAT:926,64000 Kč
Unit Price with VAT:1 121,23440 Kč