



1241.1620 | |
|---|---|
DigiKey Part Number | 486-1934-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1620 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1620 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 11.40mm x 11.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 220gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.05A @ 42VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 0.35mm |
Actuator Height off PCB, Vertical 7.60mm | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 87,94000 Kč | 879,40 Kč |
| 25 | 81,47240 Kč | 2 036,81 Kč |
| 100 | 72,64680 Kč | 7 264,68 Kč |
| 300 | 66,63437 Kč | 19 990,31 Kč |
| 500 | 64,15182 Kč | 32 075,91 Kč |
| 1 000 | 61,09641 Kč | 61 096,41 Kč |
| 2 500 | 57,59071 Kč | 143 976,77 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


