Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.1110.7098

DigiKey Part Number
1241.1110.7098-ND
Manufacturer
Manufacturer Product Number
1241.1110.7098
Description
SWITCH PUSH SPST-NO 125MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
White
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Through Hole
Features
Tactile Feedback
Type
Standard
Operating Temperature
-25°C ~ 60°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,74000 Kč242,74 Kč
10201,28700 Kč2 012,87 Kč
25186,47920 Kč4 661,98 Kč
100166,81020 Kč16 681,02 Kč
300153,74527 Kč46 123,58 Kč
500148,42394 Kč74 211,97 Kč
1 000141,93766 Kč141 937,66 Kč
Manufacturers Standard Package
Unit Price without VAT:242,74000 Kč
Unit Price with VAT:293,71540 Kč