
1241.1082.2 | |
|---|---|
DigiKey Part Number | 486-7035-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1082.2 |
Description | SWITCH TACT SPST-NO 0.125A 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.125A @ 48VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.25mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.65mm x 12.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.45mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 89,20000 Kč | 892,00 Kč |
| 25 | 82,63960 Kč | 2 065,99 Kč |
| 100 | 73,68830 Kč | 7 368,83 Kč |
| 300 | 67,59397 Kč | 20 278,19 Kč |
| 500 | 65,07784 Kč | 32 538,92 Kč |
| 1 000 | 61,98295 Kč | 61 982,95 Kč |
| 2 500 | 58,43206 Kč | 146 080,15 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |




