PCAP Touchscreen Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070.0486

DigiKey Part Number
1070.0486-ND
Manufacturer
Manufacturer Product Number
1070.0486
Description
TOUCH SCREEN 8.4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Touch Screen Overlay 8.4" (213.36mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Length
-
Width
-
Height
-
Interface
-
Type
-
Diagonal Screen Size
8.4" (213.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 832,92000 Kč1 832,92 Kč
101 549,19000 Kč15 491,90 Kč
1001 386,23760 Kč138 623,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 832,92000 Kč
Unit Price with VAT:2 217,83320 Kč