PCAP Touchscreen Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070.0446

DigiKey Part Number
1070.0446-ND
Manufacturer
Manufacturer Product Number
1070.0446
Description
TOUCH SCREEN RESISTIVE 12.15"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 12.15" (308.76mm) 4-Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Length
9.88" (250.89mm)
Width
0.06" (1.52mm)
Height
7.46" (189.42mm)
Interface
4-Wire
Type
Resistive
Diagonal Screen Size
12.15" (308.76mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3002 734,98250 Kč820 494,75 Kč
Unit Price without VAT:2 734,98250 Kč
Unit Price with VAT:3 309,32883 Kč