
1070.0419 | |
|---|---|
DigiKey Part Number | 1070.0419-ND |
Manufacturer | |
Manufacturer Product Number | 1070.0419 |
Description | TOUCH SCREEN 5.88" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Touch Screen Overlay 5.88" (149.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | - | |
Width | - | |
Height | - | |
Interface | - | |
Type | - | |
Diagonal Screen Size | 5.88" (149.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 431,34120 Kč | 35 783,53 Kč |
| Unit Price without VAT: | 1 431,34120 Kč |
|---|---|
| Unit Price with VAT: | 1 731,92285 Kč |

