
0888.0017 | |
|---|---|
DigiKey Part Number | 486-3912-ND |
Manufacturer | |
Manufacturer Product Number | 0888.0017 |
Description | CORD RETAINING CLAMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Clamp For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Clamp | |
For Use With/Related Products | Power Entry Inlets and Outlets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,34000 Kč | 251,34 Kč |
| 10 | 213,55200 Kč | 2 135,52 Kč |
| 25 | 200,17720 Kč | 5 004,43 Kč |
| 50 | 190,62040 Kč | 9 531,02 Kč |
| 100 | 181,52260 Kč | 18 152,26 Kč |
| 250 | 170,16316 Kč | 42 540,79 Kč |
| 500 | 162,04880 Kč | 81 024,40 Kč |
| 1 000 | 154,32365 Kč | 154 323,65 Kč |
| Unit Price without VAT: | 251,34000 Kč |
|---|---|
| Unit Price with VAT: | 304,12140 Kč |



