
0888.0016 | |
|---|---|
DigiKey Part Number | 0888.0016-ND |
Manufacturer | |
Manufacturer Product Number | 0888.0016 |
Description | CORD RETAINING CLAMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Clamp For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Clamp | |
For Use With/Related Products | Power Entry Inlets and Outlets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,63000 Kč | 473,63 Kč |
| 10 | 402,49700 Kč | 4 024,97 Kč |
| 25 | 377,29160 Kč | 9 432,29 Kč |
| 50 | 359,28560 Kč | 17 964,28 Kč |
| 100 | 342,14670 Kč | 34 214,67 Kč |
| 250 | 320,74980 Kč | 80 187,45 Kč |
| 500 | 305,45866 Kč | 152 729,33 Kč |
| Unit Price without VAT: | 473,63000 Kč |
|---|---|
| Unit Price with VAT: | 573,09230 Kč |



