Cap (Cover) Fuseholder; 5x20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0853.9562

DigiKey Part Number
486-2024-ND
Manufacturer
Manufacturer Product Number
0853.9562
Description
FUSEHOLDER COVER FOR 2.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cap (Cover) Fuseholder; 5x20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
SCHURTER Inc.
Accessory Type
Cap (Cover)
Series
For Use With/Related Products
Fuseholder; 5x20mm
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
532,20000 Kč161,00 Kč
1029,71900 Kč297,19 Kč
5024,65960 Kč1 232,98 Kč
10022,75130 Kč2 275,13 Kč
30020,01433 Kč6 004,30 Kč
50018,85046 Kč9 425,23 Kč
1 00017,37221 Kč17 372,21 Kč
5 00014,34007 Kč71 700,35 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč