



0751.0099 | |
|---|---|
DigiKey Part Number | 486-1171-ND |
Manufacturer | |
Manufacturer Product Number | 0751.0099 |
Description | FUSE CLIP CARTRIDGE 600V 16A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 16 A 600V 1 Circuit Cartridge Through Hole |
EDA/CAD Models | 0751.0099 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm), 0.197" Dia (5mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 1/4" Dia, 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,89600 Kč | 119,48 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 50 | 18,29340 Kč | 914,67 Kč |
| 100 | 16,88030 Kč | 1 688,03 Kč |
| 250 | 15,17064 Kč | 3 792,66 Kč |
| 500 | 13,98928 Kč | 6 994,64 Kč |
| 1 000 | 12,89466 Kč | 12 894,66 Kč |
| 5 000 | 10,64981 Kč | 53 249,05 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



