


0098.0107 | |
|---|---|
DigiKey Part Number | 486-3303-ND |
Manufacturer | |
Manufacturer Product Number | 0098.0107 |
Description | PROTECTION COVER IP67 IEC 60320 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cover For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Cover | |
For Use With/Related Products | Power Entry Inlets and Outlets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 194,31500 Kč | 1 943,15 Kč |
| 25 | 182,13680 Kč | 4 553,42 Kč |
| 50 | 173,43920 Kč | 8 671,96 Kč |
| 100 | 165,16190 Kč | 16 516,19 Kč |
| 250 | 154,82664 Kč | 38 706,66 Kč |
| 500 | 147,44292 Kč | 73 721,46 Kč |
| 1 000 | 140,41405 Kč | 140 414,05 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |

