
0098.0043 | |
|---|---|
DigiKey Part Number | 0098.0043-ND |
Manufacturer | |
Manufacturer Product Number | 0098.0043 |
Description | MOUNTING ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Nut Fuseholder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Fuseholder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 10,87600 Kč | 54,38 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 50 | 8,31940 Kč | 415,97 Kč |
| 100 | 7,67690 Kč | 767,69 Kč |
| 300 | 6,75577 Kč | 2 026,73 Kč |
| 500 | 6,36492 Kč | 3 182,46 Kč |
| 1 000 | 5,86915 Kč | 5 869,15 Kč |
| 5 000 | 4,85352 Kč | 24 267,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


