



0091.0001 | |
|---|---|
DigiKey Part Number | 486-3657-ND |
Manufacturer | |
Manufacturer Product Number | 0091.0001 |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| 5 | 365,61800 Kč | 1 828,09 Kč |
| 10 | 337,31200 Kč | 3 373,12 Kč |
| 50 | 279,55060 Kč | 13 977,53 Kč |
| 100 | 257,66860 Kč | 25 766,86 Kč |
| 250 | 231,16952 Kč | 57 792,38 Kč |
| 500 | 212,79752 Kč | 106 398,76 Kč |
| 1 000 | 195,73916 Kč | 195 739,16 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |

