
0090.1015 | |
|---|---|
DigiKey Part Number | 486-2719-ND |
Manufacturer | |
Manufacturer Product Number | 0090.1015 |
Description | FUSE CARTRIDGE 15A 1KVDC 5AG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | UL, VDE | |
Operating Temperature | -50°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 505.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,89000 Kč | 446,89 Kč |
| 5 | 370,73200 Kč | 1 853,66 Kč |
| 10 | 342,04100 Kč | 3 420,41 Kč |
| 50 | 283,43820 Kč | 14 171,91 Kč |
| 100 | 261,24520 Kč | 26 124,52 Kč |
| 300 | 229,32783 Kč | 68 798,35 Kč |
| 500 | 215,72882 Kč | 107 864,41 Kč |
| 1 000 | 209,15806 Kč | 209 158,06 Kč |
| Unit Price without VAT: | 446,89000 Kč |
|---|---|
| Unit Price with VAT: | 540,73690 Kč |


