12A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0090.1012

DigiKey Part Number
486-2718-ND
Manufacturer
Manufacturer Product Number
0090.1012
Description
FUSE CARTRIDGE 12A 1KVDC 5AG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
12A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
UL, VDE
Operating Temperature
-50°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
642.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,89000 Kč446,89 Kč
5370,73200 Kč1 853,66 Kč
10342,04100 Kč3 420,41 Kč
50283,43820 Kč14 171,91 Kč
100261,24520 Kč26 124,52 Kč
300229,32783 Kč68 798,35 Kč
500215,72882 Kč107 864,41 Kč
1 000209,15806 Kč209 158,06 Kč
Manufacturers Standard Package
Unit Price without VAT:446,89000 Kč
Unit Price with VAT:540,73690 Kč