LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.4V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035.9640.4

DigiKey Part Number
486-4273-ND
Manufacturer
Manufacturer Product Number
0035.9640.4
Description
HOLDER LED 3MM SGL GREEN RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.4V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0035.9640.4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
30mA
Millicandela Rating
10mcd
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.4V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1069,08300 Kč690,83 Kč
10054,67880 Kč5 467,88 Kč
50048,37604 Kč24 188,02 Kč
1 00046,32600 Kč46 326,00 Kč
2 00044,59157 Kč89 183,14 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč