0034.7313 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 510
Unit Price: 26,31000 Kč
Datasheet
MSTU 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7313

DigiKey Part Number
486-7087-2-ND - Tape & Reel (TR)
486-7087-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.7313
Description
FUSE BRD MNT 630MA 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.24
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75012,17252 Kč9 129,39 Kč
1 50011,21727 Kč16 825,90 Kč
2 25010,69097 Kč24 054,68 Kč
3 75010,05994 Kč37 724,77 Kč
5 2509,66275 Kč50 729,44 Kč
7 5009,28833 Kč69 662,48 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč