
0034.7113 | |
|---|---|
DigiKey Part Number | 486-2662-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7113 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.24 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 5 | 20,16600 Kč | 100,83 Kč |
| 10 | 18,62900 Kč | 186,29 Kč |
| 50 | 15,45080 Kč | 772,54 Kč |
| 100 | 14,25720 Kč | 1 425,72 Kč |
| 300 | 12,54440 Kč | 3 763,32 Kč |
| 500 | 11,81662 Kč | 5 908,31 Kč |
| 1 000 | 10,89274 Kč | 10 892,74 Kč |
| 5 000 | 8,99833 Kč | 44 991,65 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

