
0034.7105 | |
|---|---|
DigiKey Part Number | 486-2654-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7105 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0456 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,52000 Kč | 92,60 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 50 | 14,18200 Kč | 709,10 Kč |
| 100 | 13,08600 Kč | 1 308,60 Kč |
| 300 | 11,51460 Kč | 3 454,38 Kč |
| 500 | 10,84714 Kč | 5 423,57 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |









