MTX 250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6981

DigiKey Part Number
486-0034.6981TR-ND - Tape & Reel (TR)
486-0034.6981CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6981
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
77.0
Approval Agency
CCC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
525,42800 Kč127,14 Kč
1023,47100 Kč234,71 Kč
5019,47120 Kč973,56 Kč
10017,96200 Kč1 796,20 Kč
25016,14368 Kč4 035,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,83095 Kč8 873,21 Kč
1 50010,90264 Kč16 353,96 Kč
2 25010,39112 Kč23 380,02 Kč
3 7509,77792 Kč36 667,20 Kč
5 2509,39207 Kč49 308,37 Kč
7 5009,00177 Kč67 513,28 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč