1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6975

DigiKey Part Number
486-0034.6975TR-ND - Tape & Reel (TR)
486-0034.6975CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6975
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6975 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
4.4
Mounting Type
Through Hole
Approval Agency
CCC, cURus, KC, PSE/JET, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
38211000000Littelfuse Inc.62 398F5491CT-ND1,19000 KčSimilar
In-Stock: 2 043
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
526,62600 Kč133,13 Kč
1024,56800 Kč245,68 Kč
5020,39320 Kč1 019,66 Kč
10018,81420 Kč1 881,42 Kč
25016,90844 Kč4 227,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014,86547 Kč11 149,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč