6.3 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6823

DigiKey Part Number
486-0034.6823TR-ND - Tape & Reel (TR)
486-0034.6823CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6823
Description
FUSE BRD MNT 6.3A 250VAC 63VDC
Customer Reference
Detailed Description
6.3 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
63A
Part Status
Obsolete
Melting I²t
360.0
Mounting Type
Through Hole
Approval Agency
cURus, KC, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37216300001Littelfuse Inc.1 015WK6336CT-ND31,28000 KčDirect
In-Stock: 1 405
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
522,69000 Kč113,45 Kč
1020,93900 Kč209,39 Kč
5017,36840 Kč868,42 Kč
10016,02330 Kč1 602,33 Kč
25014,40196 Kč3 600,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75012,66319 Kč9 497,39 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč