
0034.6816 | |
|---|---|
DigiKey Part Number | 486-7100-2-ND - Tape & Reel (TR) 486-7100-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6816 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6816 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 15.0 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37211250001 | Littelfuse Inc. | 265 | WK4250CT-ND | 31,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 5 | 22,69000 Kč | 113,45 Kč |
| 10 | 20,93900 Kč | 209,39 Kč |
| 50 | 17,36840 Kč | 868,42 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

