MST 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6705

DigiKey Part Number
486-2625-ND
Manufacturer
Manufacturer Product Number
0034.6705
Description
FUSE BRD MNT 100MA 250VAC 125VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6705 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
0.08
Approval Agency
CCC, cURus, KC, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,38000 Kč25,38 Kč
521,09800 Kč105,49 Kč
1019,47400 Kč194,74 Kč
5016,16220 Kč808,11 Kč
10014,90960 Kč1 490,96 Kč
30013,11887 Kč3 935,66 Kč
50012,35794 Kč6 178,97 Kč
1 00011,39108 Kč11 391,08 Kč
5 0009,40914 Kč47 045,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,38000 Kč
Unit Price with VAT:30,70980 Kč