
0034.6614 | |
|---|---|
DigiKey Part Number | 486-1470-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6614 |
Description | FUSE BRD MNT 800MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6614 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 8.0 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37208000411 | Littelfuse Inc. | 4 862 | WK4246BK-ND | 28,57000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 5 | 20,81400 Kč | 104,07 Kč |
| 10 | 19,20800 Kč | 192,08 Kč |
| 50 | 15,92940 Kč | 796,47 Kč |
| 100 | 14,69690 Kč | 1 469,69 Kč |
| 300 | 12,93180 Kč | 3 879,54 Kč |
| 500 | 12,18170 Kč | 6 090,85 Kč |
| 1 000 | 11,22923 Kč | 11 229,23 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

