500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6071

DigiKey Part Number
486-7108-2-ND - Tape & Reel (TR)
486-7108-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6071
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
250 V
Series
Response Time
Fast Blow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
35A
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37005000000Littelfuse Inc.937WK4941CT-ND27,72000 KčSimilar
In-Stock: 633
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
518,94000 Kč94,70 Kč
1017,44900 Kč174,49 Kč
5014,48440 Kč724,22 Kč
10013,36520 Kč1 336,52 Kč
25012,01252 Kč3 003,13 Kč
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč