0034.5629.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5624.11

DigiKey Part Number
486-1922-ND
Manufacturer
Manufacturer Product Number
0034.5624.11
Description
FUSE GLASS 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
102.0
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,91000 Kč42,91 Kč
535,49400 Kč177,47 Kč
1032,74500 Kč327,45 Kč
5027,17060 Kč1 358,53 Kč
10025,06680 Kč2 506,68 Kč
30022,04857 Kč6 614,57 Kč
50020,76584 Kč10 382,92 Kč
1 00019,13590 Kč19 135,90 Kč
5 00015,88288 Kč79 414,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,91000 Kč
Unit Price with VAT:51,92110 Kč