
0034.5617.22 | |
|---|---|
DigiKey Part Number | 486-0034.5617.22TR-ND - Tape & Reel (TR) 486-0034.5617.22CT-ND - Cut Tape (CT) 486-0034.5617.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5617.22 |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 3.3 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 40,98800 Kč | 204,94 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 50 | 31,36260 Kč | 1 568,13 Kč |
| 100 | 28,93520 Kč | 2 893,52 Kč |
| 250 | 25,99888 Kč | 6 499,72 Kč |
| 500 | 23,96796 Kč | 11 983,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,08549 Kč | 22 085,49 Kč |
| 2 000 | 20,33940 Kč | 40 678,80 Kč |
| 3 000 | 19,37681 Kč | 58 130,43 Kč |
| 5 000 | 18,22232 Kč | 91 111,60 Kč |
| 7 000 | 17,61207 Kč | 123 284,49 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

