
0034.5616.11 | |
|---|---|
DigiKey Part Number | 486-1914-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5616.11 |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.85 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 Kč | 42,86 Kč |
| 5 | 35,45400 Kč | 177,27 Kč |
| 10 | 32,70700 Kč | 327,07 Kč |
| 50 | 27,13940 Kč | 1 356,97 Kč |
| 100 | 25,03790 Kč | 2 503,79 Kč |
| 300 | 22,02317 Kč | 6 606,95 Kč |
| 500 | 20,74192 Kč | 10 370,96 Kč |
| 1 000 | 19,11385 Kč | 19 113,85 Kč |
| 5 000 | 15,86458 Kč | 79 322,90 Kč |
| Unit Price without VAT: | 42,86000 Kč |
|---|---|
| Unit Price with VAT: | 51,86060 Kč |

