
0034.5609.11 | |
|---|---|
DigiKey Part Number | 486-1907-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5609.11 |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.23 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 5 | 26,52400 Kč | 132,62 Kč |
| 10 | 24,48100 Kč | 244,81 Kč |
| 50 | 20,31320 Kč | 1 015,66 Kč |
| 100 | 18,74290 Kč | 1 874,29 Kč |
| 300 | 16,48917 Kč | 4 946,75 Kč |
| 500 | 15,53112 Kč | 7 765,56 Kč |
| 1 000 | 14,31463 Kč | 14 314,63 Kč |
| 5 000 | 11,81936 Kč | 59 096,80 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |


