
0034.5224 | |
---|---|
DigiKey Part Number | 486-7112-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5224 |
Description | FUSE GLASS 800MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 10.5 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,20000 Kč | 50,20 Kč |
5 | 41,57600 Kč | 207,88 Kč |
10 | 38,36900 Kč | 383,69 Kč |
Unit Price without VAT: | 50,20000 Kč |
---|---|
Unit Price with VAT: | 60,74200 Kč |