0034.4216 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 249
Unit Price: 281,79000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14
Unit Price: 379,64000 Kč
Datasheet
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.4216

DigiKey Part Number
486-2745-ND
Manufacturer
Manufacturer Product Number
0034.4216
Description
FUSE BOARD MNT 500MA 125VAC/VDC
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
0034.4216 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.02
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Color
-
Size / Dimension
0.252" Dia x 0.346" H (6.40mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
560,81000 Kč304,05 Kč
1056,12800 Kč561,28 Kč
5046,56100 Kč2 328,05 Kč
10042,94930 Kč4 294,93 Kč
30037,76560 Kč11 329,68 Kč
50035,56096 Kč17 780,48 Kč
1 00032,75940 Kč32 759,40 Kč
5 00027,19241 Kč135 962,05 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč